Molex0039532124Steckverbinder, FFC-FPC
Conn FPC Connector SKT 12 POS 1.25mm Solder RA Thru-Hole Tray
Other Part Names : 39532124
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 1.107 | |
| 20.75 | |
| 9.8 | |
| 5.4 | |
| Through Hole |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector 0039532124 flexible flat cable from Molex. It has a right angle body orientation. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This is a 1-row connector. Its pitch is 1.25 mm. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0039532124 is housed in natural polybutylene terephthalate. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 20.75 mm long, 5.4 mm tall and 9.8 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

