Molex0039532204Steckverbinder, FFC-FPC
Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
Other Part Names : 39532204
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 1.702 | |
| 30.75 | |
| 9.8 | |
| 5.4 | |
| Through Hole |
This fpc connector 0039532204 flexible printed circuit from Molex can have discrete components built on it. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1.25 mm. This is a 1-row connector. It has a maximum voltage rating of 200 V. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0039532204 is housed in natural polybutylene terephthalate. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 30.75 mm long, 5.4 mm tall and 9.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

