Molex0050361871Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9Power POS 3.68mm Crimp ST Cable Mount Natural Bag
Other Part Names : 50361871
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9Power | |
| 3 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.52 | |
| 19.8 | |
| Cable Mount |
Think of Molex's 0050361871 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 9 RCP contacts. This is a 3-row connector. Its pitch is 3.68 mm. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 19.8 mm deep. 0050361871 is housed in natural nylon.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

