Molex0050375093Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.488 | |
| 24.9 | |
| 4.7 | |
| 9 | |
| SPOX™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0050375093 discrete wire housing from Molex for a durable connection. This RCP connector has 9 RCP contacts. It has a maximum voltage rating of 250 V. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. This rectangle connector has an operating temperature of -40 to 105 °C. 0050375093 is housed in nylon 6/6. This product is 24.9 mm long, 4.7 mm tall and 9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

