Molex0050579006Einzeladersteckverbinder, Gehäuse
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579006
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.28 | |
| 15.21 | |
| 2.51 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Whether your needs are small or large, this 0050579006 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This F connector has 6 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This product is 15.21 mm long, 2.51 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579006 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

