Molex0050579205Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579205
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.037 | |
| 12.67 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0050579205 discrete wire housing. This RCP connector has 5 RCP contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a receptacle type gender. It has a maximum voltage rating of 250 V. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 12.67 mm long, 3.53 mm tall and 15.24 mm deep. 0050579205 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

