Molex0050579303Einzeladersteckverbinder, Gehäuse
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579303
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.023 | |
| 7.59 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Molex's 0050579303 discrete wire housing allows for durable connections between discrete wires. This F connector has 3 F contacts. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 7.62 mm long, 3.53 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579303 is housed in black polyester.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

