Molex0050579305Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black SL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.037 | |
| 12.67 | |
| 3.53 | |
| 15.24 | |
| SL | |
| Cable Mount |
Molex brings you their latest 0050579305 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 5 F contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579305 is housed in black polyester. This product is 12.67 mm long, 3.53 mm tall and 15.24 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

