Molex0050579312Einzeladersteckverbinder, Gehäuse
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579312
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.919 | |
| 30.45 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
When using discrete wires in a project you should use this 0050579312 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 12 F contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579312 is housed in black polyester. This product is 30.45 mm long, 3.53 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

