Molex0050579316Einzeladersteckverbinder, Gehäuse
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579316
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 16 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 1.226 | |
| 40.61 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
Think of Molex's 0050579316 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 16 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579316 is housed in black polyester. This product is 40.61 mm long, 3.53 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

