Molex0050579402Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black SL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25|50 | |
| Bag | |
| 0.2 | |
| 5.05 | |
| 6.58 | |
| 15.24 | |
| SL | |
| Yes | |
| Cable Mount |
This 0050579402 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 2 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579402 is housed in black polyester. This product is 5.07 mm long, 6.58 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

