Molex0050579411Einzeladersteckverbinder, Gehäuse
Conn Housing F 11 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579411
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 11 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.934 | |
| 27.91 | |
| 6.58 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
This 0050579411 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 11 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 3 A/contact. 0050579411 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 27.91 mm long, 6.58 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

