Molex0050579412Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579412
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.76 | |
| 30.45 | |
| 6.58 | |
| 15.24 | |
| SL™ | |
| Yes | |
| Cable Mount |
Molex's 0050579412 discrete wire housing allows for durable connections between discrete wires. This F connector has 12 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product is 30.45 mm long, 6.58 mm tall and 15.24 mm deep. 0050579412 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

