Molex0050579506Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black SL Bag

Other Part Names : 50579506

This 0050579506 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 6 F contacts. It has a female type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. 0050579506 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 15.21 mm long, 7.69 mm tall and 15.24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 8000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,2210 €
    1. 1+0,2210 €
    2. 16000+0,2025 €
    3. 40000+0,2005 €
    4. 80000+0,1985 €
    5. 200000+0,1971 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.