KYOCERA AVX Components Corporation009155002401006Steckverbinder

Conn Battery M 2 POS 2mm Solder ST SMD 2 Terminal 1 Port T/R

Two-Piece 4.0mm Pitch Battery

Kyocera AVX’s 9155-400 series of unique battery or removable module style connectors are different from most others in that they allow for the pluggable device to be swiped or connected from either direction. The spring contact offers enhanced contact deflection range over existing connectors in the market with a full 1.4mm of travel after contact engagement. This contact design allows the connector to absorb more of the plastic or housing tolerances making it more functional and reliable in real life applications.

The fixed pad connector is unique in the industry as a replaces the plating of gold directly onto PCB pads. The main benefit of using this connector is to elevate the pad surface well above the PCB so that the gold contacts are close to flush with the outside packaging. This minimizes the distance that a spring contact would need to absorb in the mating tolerance band. Also unique to this connector is the angled contact lead-in on both sides which facilitates smooth engagement of the spring contact from either direction.

 

Applications

 

  • Portable electronics requiring a removable battery
  • Interface for removable/pluggable modules or cartridges
  • Docking cradle for charging and data transfer

 

Features and Benefits

 

  • Proven contact reliability in harsh industrial or medical applications
  • Increased contact deflection range above existing connectors on the market
  • Gold plated Beryllium contact spring contact assures maximum contact reliability and functionality up to 5000 cycles
  • Beveled lead in on pad connector facilitates smooth module engagement from either direction

 

Electrical

 

  • Current Rating: 5A/contact
  • Voltage Rating: 125 VAC

 

Environmental

 

  • Operating Temperature: -40ºC to +125ºC

 

Mechanical

 

  • Contact Material: Spring contact is Be Cu, Fixed contact is Phosphor Bronze
  • Contact Plating: Gold over nickel mating area, pure Tin SMT tails
  • Durability 5000 Cycles

 

No Stock Available

Quantity Increments of 1 Minimum 4400
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,021 €
    1. 4400+1,021 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.