| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 00970019X | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Puller | |
| Box | |
| 55 | |
| 20 | |
| 16 |
Don't overlook additional safety features with this fuse puller 00970019X from Littelfuse when implementing fuses into electrical circuits. The voltage rating is 24V. This product is 55 mm long, 16 mm tall and 20 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

