| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 1/4in (Dia) | |
| 1 | |
| 15 | |
| Pin | |
| Bulk | |
| 7.11 | |
| 7.87 | |
| 10.67 | |
| 10.67 | |
| Spring Brass | |
| Through Hole |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse clip 01020071Z from Littelfuse. This device has a current rating of 15. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.87 mm long, 10.67 mm tall and 7.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

