Mill-Max0135-0-15-15-30-27-04-0Steckverbinder, Kontakt
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.04 | |
| 1.82 | |
| 1.82 | |
| 30 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 0135-0-15-15-30-27-04-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 9.04 mm long, 1.82 mm tall and 1.82 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

