Molex0152660077Flachband Kabelbaugruppen
Cable Assembly 0.076m 33AWG 0.5mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152660077
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.076 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 4.5 | |
| Premo-Flex™FFC Jumper | |
| 0.5/Contact | |
| Tin |
If your printed circuit has many space constraints, the FFC jumper cable 0152660077 flat cable from Molex can help you route electrical lines without making new lines on the board itself. This device has a maximum current rating of 0.5 A. Its cable is 0.076 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

