Molex0152660097Flachband Kabelbaugruppen
Cable Assembly 0.05m 33AWG 0.5mm 10 to 10 POS Jumper to Jumper PIN-PIN Premo-Flex FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.10.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.05 | |
| 4 | |
| 0.086 | |
| White | |
| 10MOhm | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.179g | |
| Premo-Flex FFC Jumper | |
| Straight to Straight | |
| 0.5/Contact | |
| Tin |
Think of Molex's FFC jumper cable 0152660097 flat cable when faced with space constraints on your printed circuit board. Its cable is 0.051 m long. This device has a maximum current rating of 0.5 A. This flat cable has a temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

