Molex0152660117Flachband Kabelbaugruppen
Cable Assembly 0.03m 33AWG 0.5mm 12 to 12 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152660117
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 12 to 12 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.03 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 6.5 | |
| Premo-Flex™FFC Jumper | |
| 0.5/Contact | |
| Tin |
This FFC jumper cable 0152660117 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 0.03 m long. This device has a maximum current rating of 0.5 A. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

