Molex0152660211Flachband Kabelbaugruppen
Cable Assembly 0.102m 33AWG 0.5mm 20 to 20 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152660211
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 20 to 20 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.102 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 10.5 | |
| Premo-Flex™FFC Jumper | |
| 0.5/Contact | |
| Tin |
Etching vital electrical lines onto a printed circuit board can take up space. Molex's FFC jumper cable 0152660211 flat cable is a great way to route non-essential lines across the board. This device has a maximum current rating of 0.5 A. Its cable is 0.102 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

