Meist Gekauft
Molex0152670225 | Premo-Flex FFC Jumper CableFlachband Kabelbaugruppen
Cable Assembly 0.05m 29AWG 1mm 8 to 8 POS Jumper PIN-PIN Bag
Other Part Names : 152670225
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.05 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.324g | |
| 9 | |
| Straight to Straight | |
| 1.2/Contact | |
| Tin |
Think of Molex's FFC jumper cable 0152670225 flat cable when faced with space constraints on your printed circuit board. Its cable is 0.051 m long. This device has a maximum current rating of 1.2 A. This flat cable has a temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

