Molex0152670293Flachband Kabelbaugruppen
Cable Assembly 0.076m 29AWG 1mm 14 to 14 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
Other Part Names : 152670293
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 14 to 14 | |
| M-M | |
| FFC Jumper | |
| FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.076 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 15 | |
| Premo-Flex™FFC Jumper | |
| 1.2/Contact | |
| Tin |
Etching vital electrical lines onto a printed circuit board can take up space. Molex's flat cable 0152670293 flat cable is a great way to route non-essential lines across the board. This device has a maximum current rating of 1.2 A. Its cable is 0.076 m long. This flat cable has a temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

