Mill-Max0153-4-15-80-30-27-04-0Steckverbinder, Kontakt

Contact SKT 30 Size Press Fit ST Thru-Hole Bulk

This 0153-4-15-80-30-27-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 14.98 mm long, 1.82 mm tall and 1.82 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,6672 €
    1. 1+0,6672 €
    2. 2500+0,4009 €
    3. 5000+0,3025 €
    4. 10000+0,2790 €
    5. 15000+0,2655 €
    6. 25000+0,1805 €
    7. 50000+0,1381 €
    8. 100000+0,1273 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.