Littelfuse0154002.DRSicherungen
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0154002.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 2. Its maximum power dissipation is 125 W. This device has a maximum power dissipation of 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154002.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

