Littelfuse0154004.dr | Surface Mount Fuse ProtectionSicherungen
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Motor Circuit | |
| 9.73 X 5.03 X 3.81 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
Be protected by adding a chip 0154004.DR fuse developed by Littelfuse. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0154004.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

