Littelfuse015401.5DRSicherungen
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Motor Circuit | |
| 9.73 X 5.03 X 3.81 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
Be protected by adding a chip 015401.5DR fuse developed by Littelfuse. Its maximum power dissipation is 125 W. This device has a current rating of 1.5. This device has a maximum power dissipation of 125 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 015401.5DR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

