Littelfuse0157001.DRSicherungen
Fuse Chip Very Fast Acting 1A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Base Station|Instrumentation|Telecommunication | |
| 6.5 X 3.7 X 3.9 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 0.459 | |
| 0.1537 | |
| Clip | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| 6.5 | |
| 3.9 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0157001.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157001.DR fuse has a clip termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from ceramic. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
