Littelfuse015706.3DRSicherungen

Fuse Chip Very Fast Acting 6.3A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus

A great alternative to a circuit breaker, this a chip 015706.3DR fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 015706.3DR fuse has a clip termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.

Import TariffMay apply to this part

145 Stück: morgen versandbereit

    Total1,55 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 145 Stück
      • Price: 1,5486 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.