Littelfuse0159002.MRSicherungen

Fuse Chip 2A 600V Holder Solder Pad 10.9 X 4.8mm Ceramic T/R cULus

Be protected by adding a chip 0159002.MR fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0159002.MR fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. The maximum AC voltage rating is 600 VAC. This product is 10.9 mm long, 4.8 mm tall and 4.8 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 1,9066 €
    1. 1000+1,9066 €
    2. 2000+1,8875 €
    3. 3000+1,8684 €
    4. 4000+1,8502 €
    5. 5000+1,8311 €
    6. 6000+1,8241 €
    7. 10000+1,8059 €
    8. 15000+1,7877 €
    9. 20000+1,7425 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.