Molex0190030044Steckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Carton
Other Part Names : 190030044
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Electro Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Carton | |
| 0.998 | |
| 21.84 | |
| 9.65 | |
| 6.35x0.81 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190030044 wire terminal from Molex makes it simple to connect to your terminals. It has a female type gender. Its wire is 14-16 AWG. This wire terminal has an operating temperature of -65 to 105 °C. This product is 21.84 mm long and 9.65 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

