Molex0190070010Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 16.81mm Tin InsulKrimp™ T/R
Other Part Names : 190070010
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.41 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.063 | |
| 16.81 | |
| 15.88 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
Using the quick disconnect terminal 0190070010 wire terminal from Molex is the easiest way to connect to your terminal blocks. It has a female type gender. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 18-22 AWG. This wire terminal has an operating temperature of -65 to 105 °C. This product is 16.81 mm long and 15.88 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

