Molex0190090016Steckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass F 14.27mm Tin VibraKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Right Angle | |
| Tin | |
| 14-16 | |
| 600V | |
| Non-Insulated | |
| Tape and Reel | |
| 0.763 | |
| 14.27 | |
| 9.78 | |
| VibraKrimp™ | |
| Cable Mount |
Using the quick disconnect terminal 0190090016 wire terminal from Molex is the easiest way to connect to your terminal blocks. It has a female type gender. Its wire is 14-16 AWG. This product is 14.27 mm long and 9.78 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

