Molex0190130028Steckverbinderanschlüsse
Quick Disconnect Terminal 22AWG Brass Red F 23.88mm Tin InsulKrimp™ T/R
Other Part Names : 190130028
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.143 | |
| Straight | |
| Tin | |
| 22 | |
| 600VAC | |
| 105 | |
| Nylon | |
| 1.299 | |
| 23.88 | |
| 9.65 | |
| 6.35x0.81 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190130028 wire terminal from Molex works by making a solid shielded connection between two of your terminals. It has a female type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 23.88 mm long and 9.65 mm. Its wire is 22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

