Molex0190380007Steckverbinderanschlüsse
Snap Plug Terminal 14-16AWG Brass Dark Blue 25.4mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Plug Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| Polyvinyl Chloride | |
| Bag | |
| 1.123 | |
| 25.4 | |
| 7.6 | |
| Dark Blue | |
| InsulKrimp™ | |
| Cable Mount |
The snap plug terminal 0190380007 wire terminal from Molex makes it simple to connect to your terminals. It has a female type gender. Its wire is 14-16 AWG. This product is 25.4 mm long and 7.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

