Molex0190390027SteckverbinderanschlĂĽsse
Quick Disconnect Terminal 18-22AWG Brass Red F 25.9mm Tin Avikrimp™
Other Part Names : 190390027
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -40 | |
| 105 | |
| Polyvinyl Chloride | |
| 1.566 | |
| 25.9 | |
| 7.8 | |
| Red | |
| Avikrimp™ | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal 0190390027 wire terminal from Molex. It has a female type gender. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 25.9 mm long and 7.8 mm. This wire terminal has an operating temperature of -40 to 105 °C. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

