Molex0190440032Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 18.54mm Electro Tin Krimptite Carton
Other Part Names : 190440032
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Electro Tin | |
| 14-16 | |
| 149 | |
| Non-Insulated | |
| Carton | |
| 0.762 | |
| 18.54 | |
| 7.92 | |
| Krimptite | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 0190440032 wire terminal from Molex. Its wire is 14-16 AWG. This product is 18.54 mm long and 7.92 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

