Molex0190540066Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Natural 39.9mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Electro Tin | |
| 14-16 | |
| Polyvinyl Chloride | |
| Bag | |
| 4.197 | |
| 39.9 | |
| 19.3 | |
| Natural | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 0190540066 wire terminal from Molex in your design. Its wire is 14 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

