Molex0190670006Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 35.5mm Electro Tin NylaKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 8 | |
| 50 | |
| 600VAC | |
| Nylon | |
| Bag | |
| 3.498 | |
| 35.5 | |
| 12.3 | |
| Red | |
| NylaKrimp™ | |
| Cable Mount |
Look no further than the ring tongue terminal 0190670006 wire terminal from Molex for applications requiring terminal connections. Its wire is 8 AWG. This product is 35.5 mm long and 12.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

