Molex0190670022Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 38.6mm Electro Tin NylaKrimp™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Electro Tin | |
| 8 | |
| 50 | |
| 600VAC | |
| Nylon | |
| Carton | |
| 3.585 | |
| 38.6 | |
| 15.3 | |
| Red | |
| NylaKrimp™ | |
| Cable Mount |
The ring tongue terminal 0190670022 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This product is 38.6 mm long and 15.3 mm. Its wire is 8 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

