Molex0190670039Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 34.3mm Electro Tin NylaKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Electro Tin | |
| 8 | |
| 50 | |
| 600VAC | |
| Nylon | |
| Bag | |
| 3.458 | |
| 34.3 | |
| 9.9 | |
| Red | |
| NylaKrimp™ | |
| Cable Mount |
The ring tongue terminal 0190670039 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This product is 34.3 mm long and 9.9 mm. Its wire is 8 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

