Molex0191540028Steckverbinderanschlüsse
Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| -40 | |
| 105 | |
| Polyvinyl Chloride | |
| Bag | |
| 2.54 | |
| 28.8 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this splice terminal 0191540028 wire terminal from Molex. This wire terminal has an operating temperature of -40 to 105 °C. Its wire is 10-12 AWG. This product is 28.8 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

