Molex0191600130Steckverbinderanschlüsse
Splice Terminal Copper Natural 15.7mm Tin Bulk
Other Part Names : 191600130
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| Nylon | |
| Bulk | |
| 0.472 | |
| 15.7 | |
| Natural | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the crimp terminal 0191600130 wire terminal from Molex. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.7 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
