Molex0191930080Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 16.38mm Electro Tin VersaKrimp Carton
Other Part Names : 191930080
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Electro Tin | |
| 14-16 | |
| Non-Insulated | |
| Carton | |
| 0.674 | |
| 16.38 | |
| 7.92 | |
| VersaKrimp | |
| Cable Mount |
The ring tongue terminal 0191930080 wire terminal from Molex makes it simple to connect to your terminals. Its wire is 14-16 AWG. This product is 16.3 mm long and 8.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

