| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| Non-Insulated | |
| Bag | |
| 0.528 | |
| 17.02 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this wire pin 0192110003 wire terminal from Molex. It has a male type gender. This product is 17.02 mm long. Its wire is 18-22 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

