Molex0192150046Steckverbinderanschlüsse
Butt Splice Terminal 2AWG Copper 32.51mm Tin VersaKrimp Bag
Other Part Names : 192150046
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 2 | |
| 600V | |
| 149 | |
| Non-Insulated | |
| Bag | |
| 32.51 | |
| 13.66 | |
| VersaKrimp | |
| Cable Mount |
The splice terminal 0192150046 wire terminal from Molex makes it simple to connect to your terminals. This product is 32.51 mm long and 13.66 mm. Its wire is 2 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

