| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 6 | |
| Non-Insulated | |
| Bag | |
| 6.729 | |
| 35.72 | |
| 15.09 | |
| Cable Mount |
Look no further than the lug terminal 0192210227 wire terminal from Molex for applications requiring terminal connections. Its wire is 6 AWG. This product is 35.72 mm long and 15.09 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

