Molex0192210244Steckverbinderanschlüsse
Lug Terminal (2/0)AWG Copper 52.37mm Tin Bag
Other Part Names : 192210244
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| (2/0) | |
| Non-Insulated | |
| Bag | |
| 21.283 | |
| 52.37 | |
| 20.65 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal 0192210244 wire terminal from Molex in your design. This product is 52.37 mm long and 20.65 mm. Its wire is (2/0) AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

