Molex0194031010Steckverbinder
Conn Power PL/RCP 2 POS 10mm IDT ST Cable Mount 2 Terminal 1 Port Bag
Other Part Names : 194031010
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL/RCP | |
| 2 | |
| 2 | |
| IDT | |
| 10 | |
| Straight | |
| 20/Contact | |
| 600V | |
| -35 | |
| 85 | |
| 250 | |
| 12 | |
| Bag | |
| 27.307 | |
| 37.7 | |
| 66 | |
| 15.2 | |
| Cable Mount | |
| Tin | |
| Copper Alloy |
The 0194031010 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This PL/RCP connector's 2 contacts that are made out of copper alloy and plated with tin. Its pitch is 10 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. 0194031010 is housed in polyester. This device has a maximum current rating of 20 A/contact. Its 2 terminals use the idt termination method. This product is 37.7 mm long, 15.2 mm tall and 66 mm deep. This power connector has an operating temperature range of -35 °C to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

